Line Transmitter/Receiver 4TR 4 Transceiver 4 Receiver 24-Pin Plastic Dip N
Image is representative only
| Jameco Part no. 106180 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | MAX238CNG |
| Catalog 122 , page 11 |
- Data Sheet (current) [499 KB ] Representative Datasheet, MFG may vary
IC, MAX238CNG, INTERFACE, 5V QUAD RS232 DRIVERS/RECEIVERS, DIP-24
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MAX238 |
| Number of Receiver Enables | 0 |
| Number of Receivers | 4 |
| Number of Receivers per Line | 1 |
| Number of Transceivers | 4 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 4 |
| Receiver Communication Type | RS-232 |
| Receiver Signal Type | Single-Ended |
| Transmitter Communication Type | RS-232 |
| Transmitter Signal Type | Single-Ended |
| Function | Line Transmitter/Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Maximum Supply Current | 15mA |
| Mounting | Through Hole |
| Pin_Count | 24 |
| Supplier_Package | PDIP N |
| Product Width | 7.87mm(Max) |
| Product Height | 4.45mm(Max) |
| Product Length | 32.13mm(Max) |
| Product Type | Bus Line Transceiver |
| ESD Protection | No |
| Data Rate | 0.12Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | No |
| Interface Standards | EIA/TIA-232-E|RS-232|V.24|V.28 |
| Number of Drivers per Line | 1 |
Report a problem
Suggest a product