RELAY,DIP,SINGLE POLE SINGLE THROW (SPST),5VDC,1A CONT,500 OHM COIL(2,6),37196 SKT
Image is representative only
| Jameco Part no. 106463 | |
|---|---|
| Manufacturer | ECE/EXCEL CELL ELECTRONICS |
| Manufacturer no. | EDR201A05Z |
| RoHS compliant | |
| Catalog 132 , page 75 | |
- Data Sheet (current) [158 KB ]
DIP Relay
Specifications:
Contact form: SPST-NO Coil voltage: 5VDC Coil resistance: 500Ω Contact voltage: 100VDC Contact current: 0.5A Size: 0.78"L x 0.25"W x 0.20"H 8-pin package Fits Jameco socket 37162
Features:
Logic level controls Long life with reliable operation Excellent for PCB applications Compatible with IC sockets Compact design/construction Moisture resistant
Report a problem
Suggest a product
Specifications:
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| DC Coil Voltage | 5 |
| Coil Resistance | 500 |
| Output Current-Max (mA) | 500 |
| Pin Count | 8 |
| Specification | Value |
|---|---|
| Product Length | 0.78 |
| Product Depth | 0.25 |
| Product Height | 0.2 |
Report a problem
Suggest a product