null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED IrLED 940nm 2-Pin T-1 3/4

LVIR3333: LIGITEK ELECTRONICS CO.,LTD
Image is representative only
LIGITEK ELECTRONICS CO.,LTD
Jameco Part no. 106526
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LVIR3333
  RoHS compliant
Catalog 132 , page 25
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

T1-3/4 Plastic Infrared Emitter Diode


Features:
  • Size: 5mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 8mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLVIR3333
    Intensity17mW/sr
    Viewing Angle20°
    LED MaterialAlGaAs
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.6mm
    Lens Shape TypeCircular
    Maximum Forward Current50mA
    Maximum Forward Voltage per Color1.6V
    Maximum Power Dissipation100mW
    TypeIrLED
    Peak Wavelength940nm
    Reverse Voltage5V
    Minimum Operating Temperature-55°C
    Specification Value
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height8.6mm
    CategoryIrLED
    Product Length5.9mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.