null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

FAN,115VAC,105 CFM,120X120X38,SLEEVE BEARINGS BEARINGS,TERMINAL,UL/CSA/CE,12W

CMWLTH FP-108-1-S1/T-R: COMMON WEALTH
Image is representative only
COMMON WEALTH
Jameco Part no. 106586
Manufacturer COMMON WEALTH
Manufacturer no. CMWLTH FP-108-1-S1/T-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95
250+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 105 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Connection: Terminals
  • Agency Approvals: UL/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Diameter (inches)1.5
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)105
Noise (dBA)47
Bearing TypeSLEEVE
Specification Value
Termination TypeTERMINALS
Agency ApprovalsUL/CSA/CE
Width (inches)4.68
Height (inch)4.68


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.