SWITCH,KEYLOCK,SINGLE POLE SINGLE THROW (SPST),ROUND MINIATURE,3A,.875 INCH Lx.5 INCH W,BARREL TERM
Image is representative only
| Jameco Part no. 106650 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GKY110-R |
| RoHS compliant | |
| Catalog 132 , page 71 | |
and BenchPro brands.
- Data Sheet (current) [394 KB ]
Round Keylock Switch
SPST, Key removable from 2 positions
Used in computer locking and other security systems
Features:
Mounting hole: 0.5 inches Barrel terminal Ratings: 125VAC @ 3A. Length: 0.55 inches Includes: Lock switch, 2 keys, and nut
Report a problem
Suggest a product
SPST, Key removable from 2 positions
Used in computer locking and other security systems
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Number of Positions | 2 |
| Maximum AC Voltage Rating | 125 |
| Specification | Value |
|---|---|
| Maximum Current Rating | 3A@125VAC |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Key Lock ON None ON Single Pole, Double Throw 90° Flat Key 3A 250VAC Solder Lug 30000Cycle Panel Mount
|
Switch Key Lock ON ON ON SP3T 45° Tubular Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount
|
Switch Key Lock ON ON ON SP3T 45° Flat Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount/Through Hole
|