null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box

LM34CZ: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 107094
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM34CZ
Catalog 132 , page 12
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.25
100+ $4.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LM34CZ IC

  • Prec. F temp. sensor (-40°F to +230°F)
  • TO-92 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM34
    Maximum Operating Supply Voltage30V
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Supplier_PackageTO-92
    Product Width4.19mm(Max)
    Product Height5.2mm(Max)
    FunctionTemp Sensor
    Specification Value
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor
    Accuracy±1.6F
    Interface TypeSerial (2-Wire)
    Sensor Gain10mV/F
    Output TypeAnalog
    Minimum Operating Supply Voltage5V
    Typical Operating Supply Voltage9V|12V|15V|18V|24V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.