Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box
| Jameco Part no. 107107 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM35CZ |
| Catalog 132 , page 12 |
- Data Sheet (current) [340 KB ]
IC, LM35DZ, LINEAR, PRECISION CENTIGRADE TEMPERATURE SENSOR, TO-92
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM35C |
| Maximum Operating Supply Voltage | 30V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 110°C |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
| Product Height | 5.2mm(Max) |
| Specification | Value |
|---|---|
| Function | Temp Sensor |
| Product Length | 5.2mm(Max) |
| Product Type | Temperature Sensor |
| Accuracy | ±0.4°C |
| Interface Type | Serial (2-Wire) |
| Sensor Gain | 10mV/°C |
| Output Type | Analog |
| Minimum Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V|24V |
Report a problem
Suggest a product