null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220 Rail

LM2940CT-5.0: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 107182
Manufacturer   MAJOR BRANDS
Manufacturer no. LM2940CT-5.0
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$1.45

# of Unit Price
1+ $1.45
10+ $1.19
100+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM2940CT-5.0, LINEAR, FIXED LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2940C
Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
Minimum Input Voltage6.25V
Maximum Input Voltage26V
Output Voltage5V
Maximum Output Current1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
TypeLinear
Junction to Ambient60C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator
Output TypeFixed
FunctionLDO
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.