null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Single Uni Directional 36 Volt 600W 2-Pin DO-214AA Tape and Reel

SMBJ36A.: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 1081244
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. SMBJ36A.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
3000+ $0.15
15000+ $0.11
30000+ $0.10
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

DISCRETE,DIODE,002,PLASTIC,SMB PACKAGE,


SMBJ36A.,002,PLASTIC,SMB PACKA
GE,DIODE, DISCRETE

Report a problem
Suggest a product
Specification Value
FamilySMBJ36A
Minimum Breakdown Voltage40V
Peak Pulse Power Dissipation600W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageDO-214AA
Product Width3.95mm(Max)
ConfigurationSingle
Specification Value
Product Height2.45mm(Max)
Product Length4.75mm(Max)
Product TypeTVS
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage58.1V
Maximum Peak Pulse Current10.3A
Maximum Reverse Leakage Current5uA
Maximum Reverse Stand-off Voltage36V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.