null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header Male 2 Position 2.54mm Solder Straight Th

7000-1X2SG-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 108338
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7000-1X2SG-R
  RoHS compliant
Catalog 132 , page 57
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

2-PIN HEADER


Features:
  • Unshrouded header
  • Male-type, 2-position
  • Solder straight-through
  • Contact: Brass
  • Contact plating: Gold
  • Current rating: 3A
  • Size: 0.23" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
Family7000
Number of Rows1
Maximum Current Rating3A
Minimum Operating Temperature-45°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.5mm
TypeUnshrouded Header
Product Height8.5mm
Specification Value
Product Length5.08mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.