Speakers Ferrite 520±104Hz 0.4W 86±3dBA 8±15%Ohm Round
| Jameco Part no. 10840 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TR-057F-R |
| Catalog 132 , page 79 |
and BenchPro brands.
- Data Sheet (current) [1179 KB ]
Round Ferrite Speaker
Features:
Paper diaphragm Large magnet Anodized metal surfaces Braided copper voice coil leads Pre-tinned speaker lugs Input Power: 0.2W nominal / 0.4W maximum Sound output: 88dB Frequency: 400-4500Hz Impedance: 8Ω Magnet size: 1.3"Dia. x 0.4"H Speaker size: 2.2"Dia. x 0.7"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | FE201 |
| Magnet Size (Diameter x H) (inches) | 1.3 x 0.25 |
| Maximum Input Power | 0.5W |
| Overall Dimensions (Diameter x D) (inches) | 2.2 x 0.7 |
| Rated Input Power | 0.25W |
| Resonant Frequency | 520±104Hz |
| Frequency Range | 900Hz to 9000Hz |
| Sound Pressure | 86±3dBA |
| Shape | Round |
| Nominal Input Power (W) | 0.25 |
| Specification | Value |
|---|---|
| Product Diameter | 57mm |
| Product Type | Speakers |
| Input Power (max) (W) | 0.5 |
| Technology | Magnet |
| Frequency Range (Hz) | 900 - 9000 |
| Impedance (ohms) | 8 |
| Impedance | 8±15%Ohm |
| Ouput SPL (dB) | 86 |
| Magnet Material | Ferrite |
Report a problem
Suggest a product