null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EEPROM

C

EEPROM Serial-Microwire 2K-Bit 256 x 8 5 Volt 6-Pin DIP-8

93C56: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 108855
Manufacturer   MAJOR BRANDS
Manufacturer no. 93C56
Catalog 132 , page 7
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
1000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

93C56 EEPROM

  • 128 x 16
  • 3-wire serial
  • 2-5V
  • DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    Family93C56A
    Maximum Operating Current3mA
    Maximum Random Access Time200ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelAutomotive
    MountingSurface Mount
    Density2KBit
    Pin_Count6
    Specification Value
    Supplier_PackageSOT-23
    Product Width1.8mm(Max)
    Product Height1.3mm(Max)
    Product Length3.1mm(Max)
    Product TypeEEPROM
    Organization256x8
    Data Retention200Year(Min)
    Hardware Data ProtectionYes
    Interface TypeSerial-Microwire
    Maximum Operating Frequency3MHz


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.