null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Freescale/Motorola Series

8-BIT 24 I/O 4MHZ DIP-40 MICROCONTROLLER

MC68HC705C8P: MOTOROLA,INC. View Larger Image
Image is representative only
MOTOROLA,INC.
Jameco Part no. 108919
Manufacturer MOTOROLA,INC.
Manufacturer no. MC68HC705C8P
Catalog 132 , page 6
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PDIP40


IC,MCU,MC68HC705C8P,8-BIT
(MC705C8ACPE),DIP-40

Report a problem
Suggest a product
Specification Value
Address Bus Width (bits)0
Number of Terminals40
Package Body MaterialPLASTIC/EPOXY
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
PWM ChannelsNO
Seated Height-Max (mm)5.08
Speed (MHz)2.1
Surface MountNO
Terminal FormTHROUGH-HOLE
External Data Bus Width0
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)15.24
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Specification Value
Temperature GradeCOMMERCIAL
Bit Size8
Number of I/O Lines31
Supply Voltage-Nom (Vsup) (V)5
ROM ProgrammabilityOTPROM
Microcontroller TypeMICROCONTROLLER
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Additional FeatureALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ
TechnologyHCMOS
ADC ChannelsNO
Clock/Crystal Freq-Max (fclk) (MHz)4.2
DAC ChannelsNO
DMA ChannelsNO
JESD-30 CodeR-PDIP-T40
Length (mm)52.07


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.