SWITCH,SLIDE,MIN,SINGLE POLE DOUBLE THROW (SPDT),ON-ON,PCB MTG,50VDC@.5A,LEAD 3mm SPC
| Jameco Part no. 109171 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SS-12F56-4 |
| RoHS compliant | |
| Catalog 132 , page 67 | |
and BenchPro brands.
- Data Sheet (current) [79 KB ]
Mini SPDT Slide Switch
Features:
Rating: 50VDC @ 0.5A Size: 3mm PCB mounting Switching life: 10,000 cycles
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Pole Throw Configuration | SPDT |
| Family | G4050X-R |
| Actuator Style | Top Slide |
| Body Orientation | Straight |
| Maximum Current Rating | 0.5A@50VDC |
| Terminal Type | PC Pins |
| Product Length | 0.22 |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Product Type | Switch Slide |
| Product Height | 0.45 |
| Product Depth | 0.23 |
| Housing Material | Plastic |
| Maximum DC Voltage Rating | 50 |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Slide Double Pole, Single Throw Extended Top Slide 6A 250VAC 125 Volt PC Pins Thru-Hole
|
Switch Slide Double Pole, Double Throw Top Slide 4A 250VAC 125 Volt PC Pins Panel Mount/Through Hole
|
Switch Slide ON None ON Single Pole, Double Throw Side Slide 0.1A 28VAC 28 Volt 0.4W 10000Cycle Gull Wing SMD Tray
|