Header .1" Straight Male 1 Row 3 Pin 10 .025" Post .23" Goldtail

$0.39 ea


  • Part no.: 109576
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X3SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
2500+ $0.19

Header 0.1" Straight Male 1 Row 3-Pin 10 .025" Post 0.23" Goldtail

Specifications

  • RoHS compliant
  • Brass Contact
  • Contact Plating: Gold over Nickel

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts3
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeUnshrouded Header
    Family7000
    Number of Rows1
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth2.5mm
    Product Height8.5mm
    Product Length7.62mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product