REFL.COUP. STD. / NO LENS
PARALLEL AXES - PLASTIC
Image is representative only
| Jameco Part no. 1107512 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | TCRT1000 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [133 KB ]
REFL.COUP. STD. / NO LENS PARALLEL AXES - PLASTIC
REFL.COUP. STD. / NO LENS
PARALLEL AXES - PLASTIC
Report a problem
Suggest a product
REFL.COUP. STD. / NO LENS
PARALLEL AXES - PLASTIC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Collector Current | 50 mA |
| Maximum Collector Emitter Voltage | 32 V |
| Maximum Forward Current | 50 mA |
| Maximum Power Dissipation | 100 mW |
| Maximum Reverse Voltage | 5 V |
| Number of Channels per Chip | 1 |
| Specification | Value |
|---|---|
| Packaging | Bulk |
| Type | Reflective |
| Lead Finish | Silver |
| Maximum Processing Temperature | 260 |
| Peak Wavelength | 940(Min) nm |
Report a problem
Suggest a product