null
PHOTO TRANS. 5MM 20DEG-E3
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.45
| # of Unit |
Price |
| 5+ |
$0.45 |
| 25+ |
$0.40 |
| 50+ |
$0.37 |
NOTE:
- • Order in multiples of 5
| Specification |
Value |
| Family | TEPT5600 |
| Maximum Emitter Collector Voltage | 1.5V |
| Maximum Power Dissipation | 100mW |
| Maximum Collector Emitter Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Type | Chip |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Package Material | Silicon |
| Product Width | 5.75mm |
| Specification |
Value |
| Product Height | 8mm |
| Product Length | 5.75mm |
| Product Type | Phototransistor |
| Half Intensity Angle Degrees | 40° |
| Number of Channels per Chip | 1 |
| Phototransistor Type | Phototransistor |
| Polarity | NPN |
| Peak Wavelength | 570nm |
| Maximum Collector Current | 20mA |
| Maximum Dark Current | 50nA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.