Speakers Alnico 550±110Hz 0.3W 74±3dBA 8±15%Ohm Round Solder Lug
Image is representative only
| Jameco Part no. 111588 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GQ040A(B0102)-R |
| RoHS compliant | |
| Catalog 132 , page 79 | |
and BenchPro brands.
- Data Sheet (current) [653 KB ]
Alnico (Aluminum, Nickel, Cobalt) Square-Framed Speakers
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 0.1W nominal / 0.3W maximum Sound output: 83dB Frequency: 500-5500Hz Impedance: 8Ω Magnet size: 0.5"Dia. x 0.4"H Speaker size: 1.7"Dia. x 0.6"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GQ040A(B0102)-R |
| Magnet Size (Diameter x H) (inches) | 0.5 x 0.4 |
| Maximum Input Power | 0.3W |
| Overall Dimensions (Diameter x D) (inches) | 1.7 x 0.6 |
| Rated Input Power | 0.1W |
| Resonant Frequency | 550±110Hz |
| Frequency Range | 500Hz to 5500Hz |
| Sound Pressure | 74±3dBA |
| Shape | Round |
| Termination Method | Solder Lug |
| Nominal Input Power (W) | 0.1 |
| Specification | Value |
|---|---|
| Product Depth | 40.5mm |
| Product Length | 40.5mm |
| Product Type | Speakers |
| Input Power (max) (W) | 0.3 |
| Technology | Magnet |
| Frequency Range (Hz) | 500 5500 |
| Impedance (ohms) | 8 |
| Impedance | 8±15%Ohm |
| Ouput SPL (dB) | 83 |
| Magnet Material | Alnico |
Report a problem
Suggest a product