Phototransistor IR Chip Silicon NPN Transistor 2-Pin T-1
| Part no. 112176 | |
|---|---|
| Manufacturer | LIGITEK ELECTRONICS CO.,LTD |
| Manufacturer no. | LPT2023 |
| RoHS compliant | |
| Catalog 121 , page 29 | |
- Data Sheet (current) [414 KB ]
T1 Infrared Phototransistor
Features:
Report a problem
| Specification | Value |
|---|---|
| Family | LPT2023 |
| Maximum Light Current | 8000uA(Min) |
| Maximum Emitter Collector Voltage | 5V |
| Maximum Rise Time | 5000ns(Typ) |
| Maximum Fall Time | 5000ns(Typ) |
| Maximum Power Dissipation | 100mW |
| Maximum Collector Emitter Saturation Voltage | 0.4V |
| Maximum Collector Emitter Voltage | 30V |
| Minimum Operating Temperature | -50°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Type | IR Chip |
| Pin_Count | 2 |
| Specification | Value |
|---|---|
| Supplier_Package | T-1 |
| Package Material | Silicon |
| Product Width | 4mm |
| Product Height | 5.2mm |
| Product Length | 4mm |
| Product Type | Phototransistor |
| Number of Channels per Chip | 1 |
| Phototransistor Type | Phototransistor |
| Polarity | NPN |
| Peak Wavelength | 9999 |
| Lens Color | Water Clear |
| Maximum Dark Current | 100nA |