SOCKET,IC,28 PIN,.300 INCH ,TIN,DUAL,SOLDER,LOW PROFILE,SLIMLINE (10)
Image is representative only
| Jameco Part no. 112299 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 6000-28NDW |
| Catalog 132 , page 13 |
and BenchPro brands.
- Data Sheet (current) [1.6 MB ]
SOCKET,IC,28PIN,DUAL WIPE, SOLDERIGHT ANGLEAIL,LOW PROFILE,SLIMLINE,.3"
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 6000 |
| Insulation Material | Polybutylene Terephthalate |
| Insulation Resistance | 1000MOhm |
| Row Spacing | 7.62mm |
| Maximum Contact Resistance | 30mOhm |
| Maximum Current Rating | 1/ContactA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 105°C |
| Type | DIP Socket |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Product Depth | 9.96mm |
| Specification | Value |
|---|---|
| Product Height | 5.2mm |
| Product Length | 35.56mm |
| Termination Method | Solder |
| Product Type | Connector Socket |
| Contact Material | Phosphor Bronze |
| Gender | SKT |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Straight |
| Number of Contacts | 28 |
| Number of Rows | 2 |
Report a problem
Suggest a product