null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC-TO-AC WALL ADAPTER/TRANSFORMER , 9V @ 1500MA, BLACK, STRAIGHT 2.5MM FEMALE PLUG

ADU090150A2231: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 112336
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADU090150A2231
  RoHS compliant
Catalog 132 , page 93
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

9VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1500mA
  • Size: 2.5"H x 2.2"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)9
Output Current (mA)1500
Output Connector ID x OD2.5mm x 5.5mm
Size H x W x D (inches)2.5 x 2.2 x 2.0
Input Voltage (VAC)120
Specification Value
ColorBlack
Output Cord Length6
Weight (lbs.)0.9
Agency ApprovalUL/CUL


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.