Socket Shorting Blocks Red Close

$0.15 ea


  • Part no.: 112432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012J-CR
  • RoHS Compliant
Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07
NOTE:
  • Order in multiples of 10

Socket Shorting Blocks Red Close

Specifications

  • RoHS compliant
  • Mates to 0.025" square posts on 0.100" centers
  • Shorts headers/jumper blocks or color code strip line plugs
  • Mate with male header (P/N 109576)
  • Pin material: Phosphor bronze

    Report a problem
    Suggest a product
  • Specification Value
    GenderF
    Number of Contacts2
    Family2012J
    Body OrientationStraight
    TypeJumper
    Number of Rows1
    Insulation Resistance1000MOhm
    Maximum Contact Resistance20mOhm
    Maximum Current Rating3A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    Pitch2.54mm
    Product Depth6.4mm
    Product Length5mm
    Product TypeConnector Jumpers and Shunts
    Product Height2.4mm


    Report a problem
    Suggest a product