null
Current Mode PWM Controller 1A 8-Pin Plastic Dip Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.39
| # of Unit |
Price |
| 5+ |
$1.39 |
| 25+ |
$1.32 |
| 50+ |
$1.24 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | UC2842A |
| Output Current | 1000mA(Max) |
| Switching Frequency | 500KHz |
| Synchronous Pin | No |
| Fall Time | 50ns |
| Rise Time | 50ns |
| Maximum Operating Supply Voltage | 30V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Topology | Boost|Buck|Flyback|Forward |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 8 |
| Specification |
Value |
| Screening Level | Industrial |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 9.81mm |
| Product Type | Current Mode PWM Controller |
| Adjustable Output | No |
| Control Method | Current Mode PWM Controller |
| Maximum Duty Cycle | 100% |
| Number of PWM Outputs | 1 |
| On/Off Pin | No |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.