NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP
Image is representative only
| Jameco Part no. 114260 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS1220Y-150 |
| Catalog 132 , page 8 |
- Data Sheet (current) [390 KB ] Representative Datasheet, MFG may vary
IC, DS1220Y-150, NON-VOLATILE SRAM, 2k x 8, 150ns, DIP-24
IC,NV SRAM,DS1220Y-150,5V,
MODULE, 150 ns, PDIP24
Report a problem
Suggest a product
IC,NV SRAM,DS1220Y-150,5V,
MODULE, 150 ns, PDIP24
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS1220Y |
| Maximum Random Access Time | 150ns |
| Minimum Operating Supply Voltage | 4.5V |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 24 |
| Specification | Value |
|---|---|
| Supplier_Package | EDIP |
| Product Width | 18.29mm(Max) |
| Product Height | 10.67mm(Max) |
| Product Length | 38.1mm(Max) |
| Product Type | NVRAM |
| Type | NVSRAM |
| Density | 16KBit |
| Organization | 2Kx8 |
| Data Bus Width | 8Bit |
Report a problem
Suggest a product