null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> NVSRAM

NVRAM NVSRAM Parallel 64K-Bit 5 Volt 28-Pin EDIP

DS1225Y-200: DALLAS SEMICONDUCTOR
Image is representative only
DALLAS SEMICONDUCTOR
Jameco Part no. 114307
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1225Y-200
Catalog 132 , page 8
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
100+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8K X 8 NON-VOLATILE SRAM MODULE, 200 ns, PDIP28


IC,NV SRAM,DS1225Y-200,5V
MODULE,200 ns,PDIP28

Report a problem
Suggest a product
Specification Value
FamilyDS1225Y
Maximum Operating Current75mA
Maximum Random Access Time200ns
Minimum Operating Supply Voltage4.5V
Interface TypeParallel
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Specification Value
Pin_Count28
Supplier_PackageEDIP
Product Width18.29mm(Max)
Product Height9.4mm(Max)
Product Length39.12mm(Max)
Product TypeNVRAM
TypeNVSRAM
Density64KBit
Organization8Kx8
Data Bus Width8Bit


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.