NVRAM NVSRAM Parallel 256K-Bit 5 Volt 28-Pin EDIP
Image is representative only
| Jameco Part no. 114323 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS1230Y-150 |
| Catalog 132 , page 8 |
- Data Sheet (current) [283 KB ]
32K X 8 NON-VOLATILE SRAM MODULE, 150 ns, PDIP28
IC,NV SRAM,DS1230Y-150,5V,
MODULE, 150 ns, PDIP28
Report a problem
Suggest a product
IC,NV SRAM,DS1230Y-150,5V,
MODULE, 150 ns, PDIP28
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS1230Y |
| Maximum Operating Current | 85mA |
| Maximum Random Access Time | 150ns |
| Minimum Operating Supply Voltage | 4.5V |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 28 |
| Supplier_Package | EDIP |
| Product Width | 18.8mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 39.12mm(Max) |
| Product Type | NVRAM |
| Type | NVSRAM |
| Density | 256KBit |
| Organization | 32Kx8 |
| Data Bus Width | 8Bit |
Report a problem
Suggest a product