null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> MPU, Supervisory Circuits

Processor Supervisor 4.62 Volt 200uA 8-Pin Plastic Dip N

DS1232LP: DALLAS SEMICONDUCTOR
Image is representative only
DALLAS SEMICONDUCTOR
Jameco Part no. 114331
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1232LP
Catalog 132 , page 8
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.65
100+ $1.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LOW POWER MICROMONITOR CHIP


IC,DS1232LP,DIP-8,
MICROMONITOR CHIP

Report a problem
Suggest a product
Specification Value
FamilyDS1232LP
Maximum Reset Active Time1000ms
Maximum Supply Current200uA
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Reset Threshold Voltage4.5V
Maximum Reset Threshold Voltage4.74V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Number of Supervisors1
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Specification Value
Supplier_PackagePDIP N
Product Width7.87mm(Max)
Product Height4.45mm(Max)
Product Length9.91mm(Max)
Product TypeProcessor Supervisory
Battery Backup SwitchingNo
Chip Enable SignalsNo
Manual ResetYes
Output DriverActive High|Active Low|Open Drain
Power Fail DetectionYes
Watchdog TimerYes
Monitored Voltage4.62V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.