null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temp Sensor Digital Serial (3-Wire) 8-Pin Plastic Dip N

DS1620: DALLAS SEMICONDUCTOR
Image is representative only
DALLAS SEMICONDUCTOR
Jameco Part no. 114382
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1620
Catalog 132 , page 8
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
100+ $3.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DS1620
Dallas Semiconductor
  • Digital thermometer & thermostat
  • DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    FamilyDS1620
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count8
    Supplier_PackagePDIP N
    Product Width7.87mm(Max)
    Product Height4.45mm(Max)
    Product Length9.91mm(Max)
    Additional FeatureCOMPLIES TO MIL-208
    Product TypeTemp Sensor
    Accuracy±2°C(Max)
    Interface TypeSerial (3-Wire)
    Specification Value
    Resolution9Bit
    Output TypeDigital
    Accuracy-Max (Cel)0.5
    HousingPLASTIC
    Mounting FeatureSURFACE MOUNT
    Number of Bits9
    Operating Current (mA)1
    Minimum Operating Supply Voltage2.7V
    Output Interface Type3-WIRE INTERFACE
    Package Shape/StyleRECTANGULAR
    Switch/Digital Output Temperature Sensor TypeSERIAL
    Termination TypeSOLDER
    Typical Operating Supply Voltage3.3V|5V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.