SOCKET,IC,28PIN,MACHINE TOOLED SLIMLINE LP,SOLDER TAIL,0.3"W
Image is representative only
| Jameco Part no. 114412 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 6100-28N-R |
| RoHS compliant | |
| Catalog 132 , page 14 | |
and BenchPro brands.
- Data Sheet (current) [134 KB ]
SOCKET,IC,28PIN,MACHINE TOOLED SLIMLINE LP,SOLDER TAIL
SOCKET,IC,28PIN,MACHINE TOOLED
SLIMLINE LP,SOLDER TAIL,0.3 W
Report a problem
Suggest a product
SOCKET,IC,28PIN,MACHINE TOOLED
SLIMLINE LP,SOLDER TAIL,0.3 W
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 6100 |
| Insulation Material | Thermoplastic |
| Insulation Resistance | 1000MOhm |
| Row Spacing | 7.62mm |
| Maximum Contact Resistance | 30mOhm |
| Maximum Current Rating | 1A |
| Maximum Voltage Rating | 250VDC|VAC|250VDC|VAC |
| Type | DIP Socket |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Product Depth | 10.16mm |
| Product Height | 4.5mm |
| Specification | Value |
|---|---|
| Product Length | 35.56mm |
| Termination Method | Solder |
| Product Type | Connector Socket |
| Contact Material | Brass|Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Gender | SKT |
| Housing Material | Thermoplastic |
| Body Orientation | Straight |
| Number of Contacts | 28 |
| Number of Rows | 2 |
Report a problem
Suggest a product