null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

TRANSISTOR Darlington NPN 50 Volt 0.5A 16-Pin Plastic Dip Tube

ULN2003AN: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 1147178
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. ULN2003AN
  RoHS compliant
Catalog 132 , page 12
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, DARLINGTON TRANSISTOR ARRAY


ULN2003AN,IC,ULN2003AN,DIP-16,
DARL TRAN- SISTOR ARRAY/LINEAR

Report a problem
Suggest a product
Specification Value
FamilyULN2003A
Number of Elements per Chip7
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Specification Value
TypeNPN
Product Height4.57mm
Product Length19.3mm
Product TypeDarlington BJT
ConfigurationArray 7
Maximum Collector Emitter Saturation Voltage1.1V@100mA|1.3V@200mA|1.6V@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.