AC to DC Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt

$7.95 ea


  • Part no.: 114825
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU120050D4740
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.49

Request a Large Quantity Quote

AC to DC Unregulated Wall Transformer

  • Input voltage: [email protected]
  • 2-wire
  • Output voltage: 12VDC
  • Output current: 500mA
  • Output plug: stripped, and tinned
  • Dimensions: 2.5"H x 2.0"W x 1.7"D
  • Case color: black
  • DC cord length: 6'
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A).5
    Maximum Output Power (W)6
    Plug TypeNone
    Output Connector DiametersStripped & Tinned


    Report a problem
    Suggest a product