Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP
Image is representative only
| Jameco Part no. 115158 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD558JN |
| Catalog 132 , page 10 |
- Data Sheet (current) [356 KB ]
IC, AD558JN, A/D CONVERTER, MICROPREOCESSOR COMPATIBLE 8-BIT DAC, DIP-16
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD558 |
| Output Type | Voltage |
| Digital Interface Type | Parallel |
| Number of DAC Channels | 1 |
| Full Scale Error | ±2.5LSB |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V|9V|12V|15V |
| Architecture | R-2R |
| Maximum Single Supply Voltage | 16.5V |
| Number of Outputs per Chip | 1 |
| Power Supply Type | Single |
| Integral Nonlinearity Error | ±0.5LSB |
| Voltage Reference | Internal |
| Converter Type | General Purpose |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Maximum Settling Time | 3us |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm(Max) |
| Product Length | 22.1mm(Max) |
| Mounting | Through Hole |
| Minimum Operating Temperature | 0°C |
| Product Type | DAC |
| Resolution | 8Bit |
| Output Polarity | Unipolar |
Report a problem
Suggest a product