null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 8-Bit Serial 8-Pin MDIP Rail

ADC0831CCN: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 116100
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. ADC0831CCN
Catalog 132 , page 10
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.09
100+ $1.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

ADC0831CCN IC
A/D Converter
  • 8-bit A/D converter
  • 5V, 32µs
  • Dual In-line Package
  • 8-pins


Report a problem
Suggest a product
Specification Value
FamilyADC0831
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6.3V
ArchitectureSAR
Typical Power Dissipation15mW
Maximum Power Dissipation800mW
Resolution8Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Number of ADCs1
Product Length9.27mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (Microwire)


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.