Thyristor TRIAC 600 Volt 12A 3-Pin (3+Tab) TO-220
| Jameco Part no. 1165690 | |
|---|---|
| Manufacturer | BOURNS, INC. |
| Manufacturer no. | TIC201M |
| Catalog 132 , page 17 |
- Data Sheet (current) [92 KB ]
600 VOLT,2.5 A,4 QUADRANT LOGIC LEVEL TRIAC,TO-220AB
TRIAC,TIC201M, TO220 ISOLATED
2.5A, 600V
Report a problem
Suggest a product
TRIAC,TIC201M, TO220 ISOLATED
2.5A, 600V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TIC201M |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Repetitive Peak Off-State Current | 1mA |
| Repetitive Peak Reverse Voltage | 600V |
| Surge Current Rating | 12A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 110°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Type | TRIAC |
| Specification | Value |
|---|---|
| Supplier_Package | TO-220 |
| Product Width | 4.7mm(Max) |
| Product Height | 8.72mm(Max) |
| Product Length | 10.4mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Trigger Current | 25mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Maximum Holding Current | 30mA |
| Peak On-State Voltage | 1.9V@3.5A |
Report a problem
Suggest a product