4 Pin Straight Male Header 0.1" Goldtail

$0.39 ea


  • Part no.: 117560
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1109-4-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
2500+ $0.19

Request a Large Quantity Quote

4-Pin 0.1" Straight Male Header

Specifications

  • Single row, straight pin header
  • 0.1" pin spacing
  • RoHS compliant
  • Gold tail


Report a problem
Suggest a product
Specification Value
Number of Contacts4
Number of Rows1
Contact MaterialPhosphor bronse
Contact PlatingGold
Body OrientationStraight
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
Terminal Pitch (mm)2.54
FamilyMale headers
TypeMale


Report a problem
Suggest a product