null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

UNIVERSAL MONO PREAMPLIFIER DEVELOPED AS PRE-MODULE FOR A NUMBER OF AUDIO APPLICATIONS

K1803: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 117612
Manufacturer VELLEMAN INC.
Manufacturer no. K1803
Catalog 132 , page 157
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Universal Mono Preamplifier Kit

This kit was developed as a pre-module for a number of audio applications where there is an insufficient input signal.

Specifications:
  • Power supply: 10-30 VDC / 10 mA
  • Output impedance: 1 Kohm
  • Adjustable output level: 40 dB max
  • Frequency range: 20 Hz to 20 kHz ±3dB
  • Maximum input signal: 40 mV
  • PCB dimensions: 30 x 44 mm (1.2" x 1.7")