1A POWER SUPPLY KIT, 1.5A MAX OUTPUT CURRENT
| Jameco Part no. 117621 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | K1823 |
| Catalog 132 , page 106 |
- Data Sheet (current) [864 KB ]
1 Amp Power Supply Kit
This small power supply provides a regulated voltage, adjustable between 1.5 and 35 volts at 1 Amp. With the LM317 regulator remarkably better ripple and regulation characteristics are given than with conventional regulators. Current limiter and thermal overload protection are included in the IC. Heatsink not included.
Features
Specifications