RS-232 TO RS-485/RS-422 BIDIRECTIONAL CONVERTER IC485S
Image is representative only
| Jameco Part no. 117701 | |
|---|---|
| Manufacturer | ATEN INTERNATIONAL |
| Manufacturer no. | IC-485S |
| Catalog 132 , page 153 |
- Data Sheet (current) [78 KB ]
- User's Manual(current) [301 KB ]
RS-232 to RS-485/422 BIDIRECTIONAL CONVERTER
The IC485S is a bi-directional interface converter for RS-232 and RS-485. It is a hardware solution to the problem of converting signals between two standards. Data transfer can take place at up to 1200m (4000 feet), over four or two wire cable for full or half duplex, respectively. The converters can handle any RS-485/RS-422 device allowing it to function as a short haul modem or interface converter. Request to send (RTS) selection allows up to 32 receivers to be set up in a multi-drop installation, making for a cost effective network configuration. With the IC-485 series, it provides Point-to Point, Multi-drop and Simplex operations. The IC485S also provides an extra Monitoring function. Two slide switches are used to configure its operation mode, contention control, and assignment of the RS-232.
Features:
Data Transmission Controlled by the RTS Signal DCE/DTE Selectable Point to Point, Multidrop and Simplex/Duplex Link Selectable Four Wire Full Duplex / Two Wire Half Duplex Monitor Configuration Support Compact size Power consumption: DC9V, 1.35W (max.) Data rate up to 100 kbps under 4000 feet (1200 m) Function switches: SW1(DCE, DTE, Monitor), SW2(TxON, RxON,TxRTS, RxRTS,TxRTS, RxON) Connectors: One DB-25 Female (RS-232), RS-485 / RS-422 Four Terminal Block, RJ-11 Weight: 0.9 lbs. Size: 2.2"H x 3.2"H x 0.8"D
Includes: IC485S bi-directional isolated converter Power adapter User manual Warranty registration card
Report a problem
Suggest a product
The IC485S is a bi-directional interface converter for RS-232 and RS-485. It is a hardware solution to the problem of converting signals between two standards. Data transfer can take place at up to 1200m (4000 feet), over four or two wire cable for full or half duplex, respectively. The converters can handle any RS-485/RS-422 device allowing it to function as a short haul modem or interface converter. Request to send (RTS) selection allows up to 32 receivers to be set up in a multi-drop installation, making for a cost effective network configuration. With the IC-485 series, it provides Point-to Point, Multi-drop and Simplex operations. The IC485S also provides an extra Monitoring function. Two slide switches are used to configure its operation mode, contention control, and assignment of the RS-232.
Features:
Includes: