BATTERY,LITHIUM,3V,165MAH,.906 INCH DIA,RENATA CARD
Image is representative only
| Jameco Part no. 11789 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | CR2325 |
| Catalog 132 , page 117 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
LITHIUM BATTERY
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
Report a problem
Suggest a product
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
- Battery Type: CR2325 Coin cell
- Output: 3V @ 165mAh
- Dimensions: 0.91" Diameter x 0.13" Thick
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | LITHIUM |
| Current (mA) | 165 |
| Voltage (V) | 3 |
| Size | COIN CELL |
| Category | BATTERY |
| Specification | Value |
|---|---|
| Diameter (inch) | 0.906 |
| Features | PRESSURE CONTACT |
| Additional Feature | RENATA CARD |
Report a problem
Suggest a product