SOC Microcontroller 5.25V 8-Pin SOIC
| Jameco Part no. 1183970 | |
|---|---|
| Manufacturer | CYPRESS |
| Manufacturer no. | CY8C24123A-24SXI |
| RoHS compliant | |
| Catalog 123 , page 9 | |
- Data Sheet (current) [1119 KB ]
MULTIFUNCTION PERIPHERAL, PDSO8
IC,CY8C24123A-24SXI,PSOC M8C P
ROCESSOR, 8 SOIC (300 MIL), 4K
Report a problem
Suggest a product
IC,CY8C24123A-24SXI,PSOC M8C P
ROCESSOR, 8 SOIC (300 MIL), 4K
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| External Data Bus Width | 0 |
| Minimum Operating Temperature | -40°C |
| Typical Operating Supply Voltage | 3.3V|5V |
| Boundary Scan | NO |
| On Chip RAM (on-chip mem) | 256 |
| Parallel Port Type | STANDARD |
| Number of Terminals | 8 |
| Timer Type | NONE |
| Multifunction Peripheral Type | MULTIFUNCTION PERIPHERAL |
| Maximum Operating Temperature | 85°C |
| Supplier Package | SOP |
| Package Style | SMALL OUTLINE |
| Screening Level | Industrial |
| Seated Height-Max (mm) | 1.727 |
| Surface Mount | YES |
| Package Body Material | PLASTIC/EPOXY |
| Pin_Count | 8 |
| Family | CY8C24123A |
| Package Shape | RECTANGULAR |
| Supplier_Package | SOIC |
| Product Width | 3.99mm(Max) |
| Product Height | 1.48mm(Max) |
| Terminal Pitch (mm) | 1.27 |
| Operating Temperature-Max (Cel) | 85 |
| Product Length | 4.98mm(Max) |
| Operating Temperature-Min (Cel) | -40 |
| Specification | Value |
|---|---|
| Product Type | System On Chip |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | GULL WING |
| Terminal Position | DUAL |
| Length (mm) | 4.889 |
| Clock/Crystal Freq-Max (fclk) (MHz) | 24.6 |
| Width (mm) | 3.8985 |
| Terminal Finish | NICKEL PALLADIUM GOLD |
| Address Bus Width (bits) | 0 |
| Moisture Sensitivity Level | 1 |
| Lead Free | YES |
| Peak Reflow Temperature (Cel) | 260 |
| Time@Peak Reflow Temperature-Max (s) | 20 |
| Technology | CMOS |
| JESD-97 Code | e4 |
| Processing Unit | Microcontroller |
| Mounting | Surface Mount |
| Number of Parallel I/O Lines | 6 |
| Supply Voltage-Nom (Vsup) (V) | 5 |
| Maximum Operating Supply Voltage | 5.25V |
| JESD-30 Code | R-PDSO-G8 |
| Minimum Operating Supply Voltage | 2.4V |
| Supply Voltage-Max (Vsup) (V) | 5.25 |
| Supply Voltage-Min (Vsup) (V) | 4.75 |
| Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY |
Report a problem
Suggest a product