CASE,ALUMINUM,5 INCH X4 INCH X3 INCH ,COMPATIBLE WITH PROTOTYPING BOARD PN:105137
Image is representative only
| Jameco Part no. 11886 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | H2320-R |
| RoHS compliant | |
| Catalog 132 , page 145 | |
and BenchPro brands.
- Data Sheet (current) [13 KB ]
ALUMINUM ENCLOSURE
The box most preferred by major electronics magazines because of quality & versatility
This aluminum enclosure comes in two separate pieces that are able to slide together for a perfect fit. Just screw them together and the contents within the box are safe and secure from the natural elements.
Features:
The box most preferred by major electronics magazines because of quality & versatility
This aluminum enclosure comes in two separate pieces that are able to slide together for a perfect fit. Just screw them together and the contents within the box are safe and secure from the natural elements.
Features:
- Dimensions: 5.0"L x 4.0"W x 3.0"D
- Available PCB mounting hardware here
- Compatible with prototyping board P/N 105137
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ALUMINUM |
| Family | Case |
| Specification | Value |
|---|---|
| Dimensions | 5"x4"x3" |
Report a problem
Suggest a product