Switch Tactile ON OFF Single Pole, Single Throw Round Button PC Pins 0.05A 12 Volt Thru-Hole
Image is representative only
| Jameco Part no. 119011 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 01-805-R |
| RoHS compliant | |
| Catalog 132 , page 72 | |
and BenchPro brands.
- Data Sheet (current) [252 KB ]
Tactile Switch
Features:
SPST OFF-(ON) Contact rating: 20mA @ 15VDC Bounce time: 10 msec. 4-pin package Button color: Black
Note: (ON) denotes momentary ON
Report a problem
Suggest a product
Features:
Note: (ON) denotes momentary ON
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Pole Throw Configuration | SPST |
| Maximum DC Voltage Rating | 12V |
| Actuator Length | 0.8mm |
| Body Orientation | Straight |
| Terminal Type | PC Pins |
| Switch Configuration | OFF-(ON) |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Product Type | Switch Tactile |
| Maximum Current Rating | 0.05A@12VDC |
| Product Length | 0.24 |
| Product Height | 0.17 |
| Family | 01-805-R |
| Actuator Style | Round Button |
Report a problem
Suggest a product