null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Ethernet Transceiver

Cypress WirelessUSB LR™ Radio Module

CYWM6935: CYPRESS
Image is representative only
CYPRESS
Jameco Part no. 1190686
Manufacturer CYPRESS
Manufacturer no. CYWM6935
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.85

# of Unit Price
1+ $29.85
10+ $27.99
100+ $26.35
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Cypress WirelessUSB LR™ Radio Module

The CYWM6935 WirelessUSB LR™Radio Module offers a complete radio module solution for integration into existing or new 2.4-GHz products. The CYWM6935 is tested for functional operation and is FCC/ETSI(EU)/Industry pre-certified. The module is supplied with dual integrated PCB trace antennas. The CYWM6935 is available in a small PCBA design and can be mounted horizontally to the device PCB via a 12-pin header.

Features

  • The CYWM6935 LR™ 2.4-GHz DSSS Radio SoC Module includes radio (CYWUSB6935), antenna, and all external components
  • Complete Radio Module with Dual PCB Trace Antennas
  • Operates in the unlicensed Industrial, Scientific, and Medical (ISM) band (2.4 GHz-2.483 GHz)
  • -95-dBm receive sensitivity
  • Up to 0-dBm output power
  • Range of up to 50 meters or more
  • Data throughput of up to 62.5 kbits/sec
  • SPI microcontroller interface (up to 2 MHz data rate)
  • Operating voltage from 2.7V to 3.6V
  • Small PCBA Design: 0.95? (23.75 mm) by 0.95? (23.75 mm) by 0.212? (5.3 mm) (L x W x H)
  • FCC Modular Approval Grant to meet FCC Part 15, EN 300 328-1, EN 301 489-1, and Industry Canada RSS-210 standards
  • An FCC Module Approval (MA) Grant provides customers significant cost savings, by allowing customers to adopt the CYWM6935 FCC ID into their own products

    Applications

  • Consumer / PC
        Locator Alarms
        Presenter Tools
        Remote Controls
        Toys
  • Building/Home Automation
        Climate Control
        Lighting Control
        Smart Appliances
        On-Site Paging Systems
        Alarm and Security
  • Industrial Control
        Inventory Management
        Factory Automation
        Data Acquisition
        Automatic Meter Reading (AMR)
  • Transportation
        Diagnostics
        Remote Keyless Entry



    Report a problem
    Suggest a product
  • Specification Value
    PackagingBulk
    CategoryWireless USB LR Radio Module


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.