Embedded USB Host/Slave Controller 48-Pin TQFP
Image is representative only
| Jameco Part no. 1190838 | |
|---|---|
| Manufacturer | CYPRESS |
| Manufacturer no. | SL811HST-AXC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [614 KB ]
SMD,5X7.5,HCMOS,5V,100PPM, -10+70,8.0000MHZ,BULK
IC,SL811HST-AXC,USB CONTROLLER
-12MBPS,256B, BULK/ISO,HOST/SL
Report a problem
Suggest a product
IC,SL811HST-AXC,USB CONTROLLER
-12MBPS,256B, BULK/ISO,HOST/SL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SL811HS |
| Package Code | LFQFP |
| Operating Temperature-Max (Cel) | 65 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 65°C |
| Operating Temperature-Min (Cel) | 0 |
| Mounting | Surface Mount |
| Temperature Grade | COMMERCIAL |
| Category | Embedded USB Host/Slave Controller |
| Pin_Count | 48 |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH |
| Product Width | 7mm |
| Package Body Material | PLASTIC/EPOXY |
| Product Height | 1.4mm |
| Product Length | 7mm |
| Product Type | Interface Misc |
| Terminal Pitch (mm) | 0.5 |
| Terminal Position | QUAD |
| Supply Voltage-Nom (Vsup) (V) | 3.3 |
| Number of Functions | 1 |
| Specification | Value |
|---|---|
| Technology | CMOS |
| Supplier_Package | TQFP |
| JESD-30 Code | S-PQFP-G48 |
| Package Shape | SQUARE |
| Surface Mount | YES |
| Terminal Form | GULL WING |
| Length (mm) | 7 |
| Width (mm) | 7 |
| Seated Height-Max (mm) | 1.6 |
| Bus Compatibility | ISA; PCMCIA |
| Address Bus Width (bits) | 8 |
| Bus Controller Type | UNIVERSAL SERIAL BUS CONTROLLER |
| Clock/Crystal Freq-Max (fclk) (MHz) | 48 |
| CAGE Code | 65786 |
| External Data Bus Width | 8 |
| Data Transfer Rate-Max (MBps) | 1.5 |
| Supply Voltage-Max (Vsup) (V) | 3.45 |
| Supply Voltage-Min (Vsup) (V) | 3 |
| Number of Terminals | 48 |
Report a problem
Suggest a product