Processor Supervisor 4.625 Volt 50uA 3-Pin TO-92
| Jameco Part no. 1193781 | |
|---|---|
| Manufacturer | MAXIM SEMICONDUCTOR |
| Manufacturer no. | DS1233D-5+ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 281 , page 21 | |
- Data Sheet (current) [123 KB ]
5V ECONORESET, TO92 SUBMINIATURE CONNECTOR
IC,DS1233D-5+,5V ECONORESET, T
O92 SUBMINIATURE CONNECTOR, SO
Report a problem
Suggest a product
IC,DS1233D-5+,5V ECONORESET, T
O92 SUBMINIATURE CONNECTOR, SO
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS1233D |
| Maximum Reset Active Time | 450ms |
| Maximum Supply Current | 50uA |
| Minimum Operating Supply Voltage | 1.2V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Reset Threshold Voltage | 4.5V |
| Maximum Reset Threshold Voltage | 4.75V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Number of Supervisors | 1 |
| Screening Level | Extended Industrial |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Specification | Value |
|---|---|
| Supplier_Package | TO-92 |
| Product Width | 3.94mm(Max) |
| Product Height | 4.95mm(Max) |
| Product Length | 4.95mm(Max) |
| Product Type | Processor Supervisory |
| Battery Backup Switching | No |
| Chip Enable Signals | No |
| Manual Reset | Yes |
| Output Driver | Active Low|Open Drain |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Monitored Voltage | 4.625V |
Report a problem
Suggest a product