null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

TRANSISTOR MOSFET N Channel 60 Volt 0.3A 3-Pin SPT

2N7000: MAJOR BRANDS
Image is representative only
Jameco Part no. 119423
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N7000
Catalog 132 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRANSISTOR, MOSFET N-CHANNEL, 2N7000, 60V, 0.3A, TO-92


@TRANSISTOR,2N7000,TMOS. FET
(10)

Report a problem
Suggest a product
Specification Value
Family2N7000
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.3A
Maximum Drain Source Resistance5Ohm@10V
Maximum Drain Source Voltage60V
CategoryPower MOSFET
Maximum Gate Source Voltage±30V
Typical Input Capacitance @ Vds40pF@10V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
Specification Value
MountingThrough Hole
Pin_Count3
Supplier_PackageSPT
Product Width4.2mm(Max)
Product Height5.2mm(Max)
Product Length4.8mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.