Real Time Clock Serial 56Byte 8-Pin Plastic Dip N
| Jameco Part no. 1194679 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS1307+ |
| RoHS compliant | |
| Catalog 132 , page 8 | |
- Data Sheet (current) [695 KB ]
2 TIMER(S), REAL TIME CLOCK, PDIP8
1 TIMER(S), REAL TIME CLOCK,
PART BOARD CONNECTOR, IDC,
Report a problem
Suggest a product
1 TIMER(S), REAL TIME CLOCK,
PART BOARD CONNECTOR, IDC,
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS1307 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP N |
| Product Width | 7.87mm(Max) |
| Product Height | 4.45mm(Max) |
| Product Length | 9.91mm(Max) |
| Specification | Value |
|---|---|
| Function | Clock/Calendar |
| Product Type | Real Time Clock |
| Bus Type | Serial (I2C) |
| Date Format | DW:DM:M:Y |
| Time Format | HH:MM:SS |
| User RAM | 56Byte |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
Report a problem
Suggest a product