CASE,ALUMINUM,3.9 X2 X1
Image is representative only
| Jameco Part no. 11957 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 03-125A |
| Catalog 132 , page 145 |
and BenchPro brands.
- Data Sheet (current) [476 KB ]
DIE-CAST ALUMINUM ENCLOSURE
The box most preferred by major electronics magazines because of quality & versatility
This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.
Features:
The box most preferred by major electronics magazines because of quality & versatility
This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.
Features:
- Dimensions: 3.9"L x 2.0"W x 1.0"D
- Screws included
- Compatible with prototyping board P/N 105102
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ALUMINUM |
| Family | Case |
| Specification | Value |
|---|---|
| Dimensions | 3.9"x2"x1" |
Report a problem
Suggest a product