CASE,ALUMINUM,4.7" x 2.6" x 1.4"
Image is representative only
| Jameco Part no. 11965 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 03-125B |
| Catalog 132 , page 145 |
and BenchPro brands.
- Data Sheet (current) [460 KB ]
DIE-CAST ALUMINUM ENCLOSURE
The box most preferred by major electronics magazines because of quality & versatility
This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.
Features:
The box most preferred by major electronics magazines because of quality & versatility
This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.
Features:
- Dimensions: 4.7"L x 2.6"W x 1.4"D
- Screws included
- Compatible with prototyping board P/N 105129
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | ALUMINUM |
| Family | Case |
| Specification | Value |
|---|---|
| Dimensions | 4.7"x2.6"x1.4" |
Report a problem
Suggest a product