ADDRES DUAL DIG POT 50K LEAD
FREE
Image is representative only
| Jameco Part no. 1196607 | |
|---|---|
| Manufacturer | MAXIM SEMICONDUCTOR |
| Manufacturer no. | DS18030-050+ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [299 KB ]
DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP16
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS18030 |
| Typical Single Supply Voltage | 3V|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 0.2mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Control Interface | Serial (2-Wire) |
| Pin_Count | 16 |
| Supplier_Package | PDIP N |
| Product Width | 7.87mm(Max) |
| Product Height | 4.45mm(Max) |
| Product Length | 19.43mm(Max) |
| Product Type | Digital Potentiometer |
| Additional Feature | IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY |
| Specification | Value |
|---|---|
| Bandwidth-Nom (MHz) | 0.2 |
| Digital Potentiometer Type | DIGITAL POTENTIOMETER |
| Resistance Value | 50KOhm |
| Resistance Law | LINEAR |
| Resistance Tolerance-Max (%) | 20 |
| Resistor Terminal Voltage-Max (V) | 6 |
| Resistor Terminal Voltage-Min (V) | -0.5 |
| Temperature Coefficient-Nom (ppm/Cel) | 750 |
| Total Resistance-Nom (ohm) | 50000 |
| Memory Type | Volatile |
| Taper Type | Linear |
| Number of Positions | 256 |
| Number of Pot per Package | 2 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 2.7V |
Report a problem
Suggest a product